2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025102.5NAT1L

DigiKey Part Number
F6127CT-ND - Cut Tape (CT)
F6127TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
025102.5NAT1L
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025102.5NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.721
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,15000 €1,15 €
50,95200 €4,76 €
100,87800 €8,78 €
500,72840 €36,42 €
1000,67200 €67,20 €
2500,60396 €150,99 €
5000,55692 €278,46 €
1.0000,51335 €513,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,38702 €1.935,10 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,39150 €