



0242.080UAT1 | |
|---|---|
DigiKey Part Number | F1291CT-ND - Cut Tape (CT) F1291TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.080UAT1 |
Description | FUSE CRTRDGE 80MA 250VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Cut Tape (CT) Tape & Box (TB) | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Axial |
Current Rating (Amps) 80mA | Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm) |
Voltage Rating - AC 250 VAC | Melting I²t 2.14E-4 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 8.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 5 | 5,37400 € | 26,87 € |
| 10 | 4,95900 € | 49,59 € |
| 50 | 4,11280 € | 205,64 € |
| 100 | 3,79270 € | 379,27 € |
| 250 | 3,40548 € | 851,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68904 € | 1.344,52 € |
| 1.000 | 2,59623 € | 2.596,23 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,84080 € |

