



0242.050UAT1S | |
|---|---|
DigiKey Part Number | 0242.050UAT1S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0242.050UAT1S |
Description | FUSE CRTRDGE 50MA 250VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50mA 250 VAC 250 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Box (TB) | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Axial |
Current Rating (Amps) 50mA | Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm) |
Voltage Rating - AC 250 VAC | Melting I²t 1.03E-4 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 11.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65966 € | 1.829,83 € |
| Unit Price without VAT: | 3,65966 € |
|---|---|
| Unit Price with VAT: | 4,42819 € |

