



0242.040UR | |
|---|---|
DigiKey Part Number | F11350TR-ND - Tape & Reel (TR) F11350CT-ND - Cut Tape (CT) F11350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.040UR |
Description | FUSE CRTRDGE 40MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0242.040UR Models |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40mA | Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm) |
Voltage Rating - AC 250 VAC | Melting I²t 7.8E-5 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 16.48 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 5 | 7,52600 € | 37,63 € |
| 10 | 6,94400 € | 69,44 € |
| 50 | 5,75700 € | 287,85 € |
| 100 | 5,30820 € | 530,82 € |
| 250 | 4,76504 € | 1.191,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,76172 € | 1.880,86 € |
| 1.000 | 3,75836 € | 3.758,36 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,97470 € |




