
0213004.MXBP | |
|---|---|
DigiKey Part Number | 0213004.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0213004.MXBP |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Bulk | Melting I²t 226.505 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,50980 € | 25,49 € |
| 100 | 0,47020 € | 47,02 € |
| 250 | 0,42272 € | 105,68 € |
| 500 | 0,38982 € | 194,91 € |
| 1.000 | 0,35935 € | 359,35 € |
| 5.000 | 0,30968 € | 1.548,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |



