
0209002.MXEP | |
|---|---|
DigiKey Part Number | F10750-ND |
Manufacturer | |
Manufacturer Product Number | 0209002.MXEP |
Description | FUSE GLASS 2A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 30.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0689 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90200 € | 4,51 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,63760 € | 63,76 € |
| 250 | 0,57304 € | 143,26 € |
| 500 | 0,52840 € | 264,20 € |
| 1.000 | 0,48701 € | 487,01 € |
| 5.000 | 0,43224 € | 2.161,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

