Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFR600601CID

DigiKey Part Number
5666-LFR600601CID-ND
Manufacturer
Manufacturer Product Number
LFR600601CID
Description
FUSE BLOK CART 600V 60A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.813" Dia x 3" L (20.65mm x 76.2mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Class R Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,73000 €34,73 €
528,81200 €144,06 €
1026,57900 €265,79 €
5022,01280 €1.100,64 €
10020,28160 €2.028,16 €
25018,18396 €4.545,99 €
50016,72860 €8.364,30 €
Manufacturers Standard Package
Unit Price without VAT:34,73000 €
Unit Price with VAT:42,02330 €