Similar



DCNHR100QF24 | |
|---|---|
DigiKey Part Number | 5346-DCNHR100QF24-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR100QF24 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNHR100QF24 Models |
Category | Switching Voltage 900VDC - Max |
Manufacturer Littelfuse/Commercial Vehicle Products | Features Auxiliary Contacts |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 25 ms |
Contact Form SPST-NO (1 Form A) | Release Time 12 ms |
Contact Rating (Current) 100 A | Coil Power 6.5W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBVC7-250TH-P/030 | Component Basics | 97 | 5693-CBVC7-250TH-P/030-ND | 53,54000 € | Similar |


