


LTST-M140KFKT | |
|---|---|
DigiKey Part Number | 160-LTST-M140KFKTTR-ND - Tape & Reel (TR) 160-LTST-M140KFKTCT-ND - Cut Tape (CT) 160-LTST-M140KFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M140KFKT |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,10320 € | 10,32 € |
| 500 | 0,08298 € | 41,49 € |
| 1.000 | 0,07631 € | 76,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06768 € | 203,04 € |
| 6.000 | 0,06327 € | 379,62 € |
| 9.000 | 0,06101 € | 549,09 € |
| 15.000 | 0,05845 € | 876,75 € |
| 21.000 | 0,05692 € | 1.195,32 € |
| 30.000 | 0,05543 € | 1.662,90 € |
| 75.000 | 0,05215 € | 3.911,25 € |
| 150.000 | 0,05010 € | 7.515,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

