


LTST-108TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-108TGKTTR-ND - Tape & Reel (TR) 160-LTST-108TGKTCT-ND - Cut Tape (CT) 160-LTST-108TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-108TGKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.85mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,12860 € | 64,30 € |
| 1.000 | 0,11890 € | 118,90 € |
| 2.000 | 0,11065 € | 221,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10362 € | 414,48 € |
| 8.000 | 0,09766 € | 781,28 € |
| 12.000 | 0,09461 € | 1.135,32 € |
| 20.000 | 0,09115 € | 1.823,00 € |
| 28.000 | 0,08910 € | 2.494,80 € |
| 40.000 | 0,08709 € | 3.483,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

