
LTST-S220KSKT | |
|---|---|
DigiKey Part Number | 160-1470-2-ND - Tape & Reel (TR) 160-1470-1-ND - Cut Tape (CT) 160-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220KSKT |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S220KSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04926 € | 24,63 € |
| 1.000 | 0,04496 € | 44,96 € |
| 2.000 | 0,04129 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03816 € | 152,64 € |
| 8.000 | 0,03549 € | 283,92 € |
| 12.000 | 0,03412 € | 409,44 € |
| 20.000 | 0,03256 € | 651,20 € |
| 28.000 | 0,03164 € | 885,92 € |
| 40.000 | 0,03074 € | 1.229,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |





