Comparator Standard (General Purpose) CMOS TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS TSOT-23-5

LTC6752HS5#TRMPBF

DigiKey Part Number
505-LTC6752HS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6752HS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6752HS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6752HS5#TRMPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6752HS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 3.5V
Voltage - Input Offset (Max)
5.5mV @ 3.3V
Current - Input Bias (Max)
1.5µA @ 3.3V
Current - Output (Typ)
70mA
Current - Quiescent (Max)
5.8mA
CMRR, PSRR (Typ)
70dB CMRR, 73dB PSRR
Propagation Delay (Max)
5ns
Hysteresis
4.7mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,99300 €39,93 €
253,69000 €92,25 €
1003,35640 €335,64 €
2503,33128 €832,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,10166 €1.550,83 €
1.0003,02279 €3.022,79 €
1.5002,98330 €4.474,95 €
2.5002,93956 €7.348,90 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,30410 €