

LTC6752HMS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6752HMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6752HMS8-2#PBF |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HMS8-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21300 € | 42,13 € |
| 50 | 3,70460 € | 185,23 € |
| 100 | 3,54690 € | 354,69 € |
| 250 | 3,38044 € | 845,11 € |
| 500 | 3,28010 € | 1.640,05 € |
| 1.000 | 3,19753 € | 3.197,53 € |
| 2.500 | 3,11035 € | 7.775,88 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |









