LTC6252HS6#TRMPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63000 €
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 1.155
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 129
Unit Price: 1,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.700
Unit Price: 2,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.889
Unit Price: 2,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 648
Unit Price: 2,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.644
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.030
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.166
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.989
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 1,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.952
Unit Price: 2,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.755
Unit Price: 2,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.917
Unit Price: 2,44000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6252HS6#TRMPBF

DigiKey Part Number
505-LTC6252HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6252HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6252HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6252HS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6252HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
280V/µs
Gain Bandwidth Product
720 MHz
-3db Bandwidth
400 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
100 µV
Current - Supply
4.25mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types