
LTC4002EDD-8.4#TRPBF | |
|---|---|
DigiKey Part Number | LTC4002EDD-8.4#TRPBFTR-ND - Tape & Reel (TR) LTC4002EDD-8.4#TRPBFCT-ND - Cut Tape (CT) LTC4002EDD-8.4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4002EDD-8.4#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002EDD-8.4#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,65200 € | 46,52 € |
| 25 | 4,30680 € | 107,67 € |
| 100 | 3,92670 € | 392,67 € |
| 250 | 3,92380 € | 980,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,45155 € | 8.628,88 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,29630 € |






