Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Introducing Power by Linear

LTC3642EMS8E-5#PBF

DigiKey Part Number
LTC3642EMS8E-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3642EMS8E-5#PBF
Description
IC REG BUCK 5V 50MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3642EMS8E-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,29000 €7,29 €
105,65200 €56,52 €
504,99800 €249,90 €
1004,79540 €479,54 €
2504,58144 €1.145,36 €
5004,45252 €2.226,26 €
1.0004,34637 €4.346,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,29000 €
Unit Price with VAT:8,82090 €