Charger IC Supercapacitor 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Supercapacitor 24-TSSOP
24-TSSOP-EP

LTC3110IFE#PBF

DigiKey Part Number
505-LTC3110IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3110IFE#PBF
Description
IC BATT CHG SUPERCAP 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Supercapacitor 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3110IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Supercapacitor
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,11000 €14,11 €
1011,18300 €111,83 €
629,89371 €613,41 €
1249,55290 €1.184,56 €
3109,19319 €2.849,89 €
5589,00665 €5.025,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,11000 €
Unit Price with VAT:17,07310 €