



LTC2974IUP#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2974IUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2974IUP#PBF |
Description | IC PWR SUPPLY MGR QUAD 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2974IUP#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Monitor, Sequencer, Supervisor | |
Voltage - Input | 4.5V ~ 15V | |
Voltage - Supply | 3.3V, 4.5V ~ 15V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,42000 € | 22,42 € |
| 10 | 18,04600 € | 180,46 € |
| 40 | 16,49175 € | 659,67 € |
| 120 | 15,62483 € | 1.874,98 € |
| 280 | 15,11700 € | 4.232,76 € |
| 520 | 14,81535 € | 7.703,98 € |
| Unit Price without VAT: | 22,42000 € |
|---|---|
| Unit Price with VAT: | 27,12820 € |









