Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1069-7CS8#PBF

DigiKey Part Number
LTC1069-7CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1069-7CS8#PBF
Description
IC FILTER 200KHZ LINEAR PH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1069-7CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Linear Phase, Low Pass Switched Capacitor
Frequency - Cutoff or Center
200kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±5V, 5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,89000 €12,89 €
1010,19500 €101,95 €
259,52080 €238,02 €
1008,77940 €877,94 €
3008,36593 €2.509,78 €
5008,21304 €4.106,52 €
1.0008,03784 €8.037,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,89000 €
Unit Price with VAT:15,59690 €