


LT3991IDD#PBF | |
|---|---|
DigiKey Part Number | LT3991IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3991IDD#PBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3991IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,87000 € | 68,70 € |
| 25 | 6,38840 € | 159,71 € |
| 121 | 5,80025 € | 701,83 € |
| 363 | 5,52003 € | 2.003,77 € |
| 605 | 5,41643 € | 3.276,94 € |
| 1.089 | 5,31420 € | 5.787,16 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,64800 € |






