


LT3652EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3652EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3652EMSE#PBF |
Description | IC BATT CHG MULTI-CHEM 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3652EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 14.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 6,42800 € | 64,28 € |
| 37 | 5,81054 € | 214,99 € |
| 111 | 5,44108 € | 603,96 € |
| 259 | 5,22471 € | 1.353,20 € |
| 518 | 5,08222 € | 2.632,59 € |
| 1.036 | 4,96499 € | 5.143,73 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,98250 € |









