
LT1991CMS#TRPBF | |
|---|---|
DigiKey Part Number | LT1991CMS#TRPBFTR-ND - Tape & Reel (TR) LT1991CMS#TRPBFCT-ND - Cut Tape (CT) LT1991CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1991CMS#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991CMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,17880 € | 79,47 € |
| 100 | 2,88500 € | 288,50 € |
| 250 | 2,84412 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51750 € | 6.293,75 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,46920 € |


