


LT1021DCS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1021DCS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1021DCS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1021DCS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1021DCS8-5#TRPBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DCS8-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,59500 € | 75,95 € |
| 25 | 7,07000 € | 176,75 € |
| 100 | 6,62310 € | 662,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,77127 € | 14.428,18 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,73700 € |



