



DC1560A | |
|---|---|
DigiKey Part Number | DC1560A-ND |
Manufacturer | |
Manufacturer Product Number | DC1560A |
Description | EVAL BOARD FOR LTM8048 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8048 µModule® 2 Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V, 6V | |
Current - Output | 300mA | |
Voltage - Input | 4.5V ~ 30V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTM8048 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,36000 € | 78,36 € |
| Unit Price without VAT: | 78,36000 € |
|---|---|
| Unit Price with VAT: | 94,81560 € |


