JFET P-Channel 30 V 500 mW Through Hole TO-18-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5114 TO-18 3L ROHS

DigiKey Part Number
4004-2N5114TO-183LROHS-ND
Manufacturer
Manufacturer Product Number
2N5114 TO-18 3L ROHS
Description
JFET P-CH 30V TO18-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 500 mW Through Hole TO-18-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 15V
Resistance - RDS(On)
75 Ohms
Power - Max
500 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,83000 €6,83 €
104,64600 €46,46 €
1003,40990 €340,99 €
5002,93216 €1.466,08 €
Manufacturers Standard Package
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,26430 €