
SASM55GT | |
|---|---|
DigiKey Part Number | 2868-SASM55GT-ND |
Manufacturer | |
Manufacturer Product Number | SASM55GT |
Description | CONN SMA PLUG END LAUNCH 50 OHM |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature 65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,89000 € | 88,90 € |
| 50 | 7,49620 € | 374,81 € |
| 100 | 6,33180 € | 633,18 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 12,13630 € |



