
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Collet | |
For Use With/Related Products | 1P Series Connector | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
10 | 1,61100 € | 16,11 € |
25 | 1,51000 € | 37,75 € |
50 | 1,43800 € | 71,90 € |
100 | 1,36920 € | 136,92 € |
250 | 1,28348 € | 320,87 € |
500 | 1,22220 € | 611,10 € |
1.000 | 1,16386 € | 1.163,86 € |
2.500 | 1,09104 € | 2.727,60 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,29900 € |