
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | 3B, 3S Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16100 € | 31,61 € |
| 30 | 2,92433 € | 87,73 € |
| 50 | 2,82060 € | 141,03 € |
| 100 | 2,68600 € | 268,60 € |
| 250 | 2,51780 € | 629,45 € |
| 500 | 2,39766 € | 1.198,83 € |
| 1.000 | 2,28327 € | 2.283,27 € |
| 2.500 | 2,14047 € | 5.351,18 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,50120 € |



