Image for ERD.3S.318.CLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD.3S.318.CLL

DigiKey Part Number
1124-ERD.3S.318.CLL-ND
Manufacturer
Manufacturer Product Number
ERD.3S.318.CLL
Description
CONN CIRC RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Chrome
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP50 - Dust Protected
Number of Positions
18
Shielding
Shell Size - Insert
318
Current Rating (Amps)
6A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass, Bronze
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Push-Pull
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1087,62700 €876,27 €
Manufacturers Standard Package
Unit Price without VAT:87,62700 €
Unit Price with VAT:106,02867 €