
LTC 500-S/SP5 | |
|---|---|
DigiKey Part Number | 398-LTC500-S/SP5-ND |
Manufacturer | |
Manufacturer Product Number | LTC 500-S/SP5 |
Description | CURRENT SENSOR HE/CL 500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.6% |
Packaging Bulk | Voltage - Supply ±15V ~ 24V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 138,13500 € | 828,81 € |
| Unit Price without VAT: | 138,13500 € |
|---|---|
| Unit Price with VAT: | 167,14335 € |

