
FA10650_LM1-D | |
|---|---|
cms-digikey-product-number | 711-1056-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FA10650_LM1-D |
cms-description | LENS CLR 20DEG DIFFUSER ADH TAPE |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Lens With Holder Clear 20° Diffuser Adhesive Tape |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 20° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,53700 € | 25,37 € |
| 144 | 1,93701 € | 278,93 € |
| 576 | 1,74587 € | 1.005,62 € |
| 1.008 | 1,68499 € | 1.698,47 € |
| 2.016 | 1,62012 € | 3.266,16 € |
| 5.040 | 1,54948 € | 7.809,38 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,17450 € |

