
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 38° ~ 59° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,35600 € | 33,56 € |
| 144 | 2,60424 € | 375,01 € |
| 576 | 2,36535 € | 1.362,44 € |
| 1.008 | 2,28931 € | 2.307,62 € |
| 2.016 | 2,20833 € | 4.451,99 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,44500 € |




