
LZ4-00B208-0000 | |
|---|---|
DigiKey Part Number | 475-LZ4-00B208-0000TR-ND - Tape & Reel (TR) 475-LZ4-00B208-0000CT-ND - Cut Tape (CT) 475-LZ4-00B208-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ4-00B208-0000 |
Description | LED LZ4 BLUE 455NM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LZ4 Blue 455nm (450nm ~ 460nm) 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-00B208-0000 Models |
Category | Luminous Flux @ Current/Temperature 161lm (93lm ~ 228lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package SMD |
Wavelength 455nm (450nm ~ 460nm) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.154" (3.90mm) |
Voltage - Forward (Vf) (Typ) 12.8V | Thermal Resistance of Package 2.8°C/W |
Lumens/Watt @ Current - Test 18 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 6,91600 € | 69,16 € |
| 100 | 5,70100 € | 570,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,37516 € | 1.343,79 € |
| 500 | 5,17234 € | 2.586,17 € |
| 750 | 5,06853 € | 3.801,40 € |
| 1.250 | 4,95148 € | 6.189,35 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,87790 € |



