



54-CBSA-0.75X2.75X0.5 | |
|---|---|
DigiKey Part Number | 54-CBSA-0.75X2.75X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 54-CBSA-0.75X2.75X0.5 |
Description | RF SHIELD 0.75" X 2.75" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 2.750" (69.85mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 2.750" (69.85mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,30750 € | 626,15 € |
| Unit Price without VAT: | 31,30750 € |
|---|---|
| Unit Price with VAT: | 37,88208 € |

