



49-CBSA-1.0X1.75X0.4 | |
|---|---|
DigiKey Part Number | 49-CBSA-1.0X1.75X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 49-CBSA-1.0X1.75X0.4 |
Description | RF SHIELD 1" X 1.75" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.750" (44.45mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.400" (10.16mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.750" (44.45mm) |
Series | Width - Overall 1.000" (25.40mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,27000 € | 625,40 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,83670 € |

