



22-CBSA-4.0X4.75X0.2 | |
|---|---|
DigiKey Part Number | 22-CBSA-4.0X4.75X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 22-CBSA-4.0X4.75X0.2 |
Description | RF SHIELD 4" X 4.75" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 4.000" (101.60mm) X 4.750" (120.65mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.750" (120.65mm) |
Series | Width - Overall 4.000" (101.60mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 41,39850 € | 827,97 € |
| Unit Price without VAT: | 41,39850 € |
|---|---|
| Unit Price with VAT: | 50,09219 € |

