MachXO Field Programmable Gate Array (FPGA) IC 113 640 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO Field Programmable Gate Array (FPGA) IC 113 640 144-LQFP
144TQFP

LCMXO640C-3TN144C

DigiKey Part Number
220-1194-ND
Manufacturer
Manufacturer Product Number
LCMXO640C-3TN144C
Description
IC FPGA 113 I/O 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
MachXO Field Programmable Gate Array (FPGA) IC 113 640 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO640C-3TN144C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
113
Mfr
Voltage - Supply
1.71V ~ 3.465V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
80
Base Product Number
Number of Logic Elements/Cells
640
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,19000 €18,19 €
2515,89320 €397,33 €
10014,67790 €1.467,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,19000 €
Unit Price with VAT:22,00990 €