
7005785 | |
|---|---|
DigiKey Part Number | 2018-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7005785 |
Description | SENSOR OPTICAL 3-50CM RS-232 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.64' ~ 2460.63' (0.5 ~ 750m) RS-232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laser Technology, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.64' ~ 2460.63' (0.5 ~ 750m) | |
Output Type | RS-232 | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 150 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -28°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.185,62000 € | 1.185,62 € |
| Unit Price without VAT: | 1.185,62000 € |
|---|---|
| Unit Price with VAT: | 1.434,60020 € |


