
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 € | 78,00 € |
| 10 | 66,30400 € | 663,04 € |
| 25 | 62,15640 € | 1.553,91 € |
| 50 | 59,19280 € | 2.959,64 € |
| 100 | 56,37150 € | 5.637,15 € |
| Unit Price without VAT: | 78,00000 € |
|---|---|
| Unit Price with VAT: | 94,38000 € |

