XPort® Embedded Module DSTni-EX 25MHz 256KB 512KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP1001000-05R-AP

DigiKey Part Number
1829-XP1001000-05R-AP-ND
Manufacturer
Manufacturer Product Number
XP1001000-05R-AP
Description
XPORT 05R, BULK, ASIA PAC, ROHS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XPort® Embedded Module DSTni-EX 25MHz 256KB 512KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
Ethernet Core
Core Processor
DSTni-EX
Co-Processor
-
Speed
25MHz
Flash Size
512KB
RAM Size
256KB
Connector Type
RJ-45
Size / Dimension
1.330" L x 0.640" W (33.90mm x 16.25mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,33000 €48,33 €
Unit Price without VAT:48,33000 €
Unit Price with VAT:58,47930 €