RFI Fingerstock Beryllium Copper Tin Slot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT18CJ1921

DigiKey Part Number
903-LT18CJ1921-ND
Manufacturer
Manufacturer Product Number
LT18CJ1921
Description
RFI FINGERSTOCK BECU TIN SLOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Slot
Datasheet
 Datasheet
EDA/CAD Models
LT18CJ1921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.320" (8.13mm)
Length
2.413" (61.29mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Slot
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,44400 €14,44 €
251,31760 €32,94 €
1001,17890 €117,89 €
2501,11272 €278,18 €
5001,07278 €536,39 €
1.0001,05445 €1.054,45 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,34740 €