


A17553-060 | |
|---|---|
DigiKey Part Number | 903-1625-ND |
Manufacturer | |
Manufacturer Product Number | A17553-060 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 400 18.000" (457.20mm) X 18.000" (457.20mm) X 0.060" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.060" (1.50mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 169,04200 € | 845,21 € |
| 10 | 162,53300 € | 1.625,33 € |
| 25 | 155,66040 € | 3.891,51 € |
| Unit Price without VAT: | 169,04200 € |
|---|---|
| Unit Price with VAT: | 204,54082 € |

