
TYS5020150M-10 | |
|---|---|
DigiKey Part Number | 240-TYS5020150M-10TR-ND - Tape & Reel (TR) 240-TYS5020150M-10CT-ND - Cut Tape (CT) 240-TYS5020150M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5020150M-10 |
Description | FIXED IND 15UH 1.25A 165 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.25 A 165mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 165mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2020 (5050 Metric) |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 1.35A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,24320 € | 24,32 € |
| 1.000 | 0,19996 € | 199,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18501 € | 462,53 € |
| 5.000 | 0,17447 € | 872,35 € |
| 7.500 | 0,16858 € | 1.264,35 € |
| 12.500 | 0,16146 € | 2.018,25 € |
| 17.500 | 0,15694 € | 2.746,45 € |
| 25.000 | 0,15229 € | 3.807,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

