
TYS3015220M-10 | |
|---|---|
DigiKey Part Number | 240-TYS3015220M-10TR-ND - Tape & Reel (TR) 240-TYS3015220M-10CT-ND - Cut Tape (CT) 240-TYS3015220M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS3015220M-10 |
Description | FIXED IND 22UH 570MA 460 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 570 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 520mA | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21570 € | 21,57 € |
| 1.000 | 0,17740 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16727 € | 334,54 € |
| 4.000 | 0,15773 € | 630,92 € |
| 6.000 | 0,15240 € | 914,40 € |
| 10.000 | 0,14596 € | 1.459,60 € |
| 14.000 | 0,14187 € | 1.986,18 € |
| 20.000 | 0,13766 € | 2.753,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

