


MGV201610S1R5M-10 | |
|---|---|
DigiKey Part Number | 240-3081-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV201610S1R5M-10 |
Description | FIXED IND 1.5UH 2.4A 99 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.4 A 99mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV201610S1R5M-10 Models |
Category | Current - Saturation (Isat) 3.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 99mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12731 € | 1.909,65 € |
| Unit Price without VAT: | 0,12731 € |
|---|---|
| Unit Price with VAT: | 0,15405 € |

