


IWC0805E33NR-3G | |
|---|---|
DigiKey Part Number | 240-IWC0805E33NR-3GTR-ND - Tape & Reel (TR) 240-IWC0805E33NR-3GCT-ND - Cut Tape (CT) 240-IWC0805E33NR-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805E33NR-3G |
Description | FIXED IND 33NH 500MA 270 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.05GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16710 € | 16,71 € |
| 1.000 | 0,13737 € | 137,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12953 € | 259,06 € |
| 4.000 | 0,12213 € | 488,52 € |
| 6.000 | 0,11801 € | 708,06 € |
| 10.000 | 0,11302 € | 1.130,20 € |
| 14.000 | 0,10985 € | 1.537,90 € |
| 20.000 | 0,10659 € | 2.131,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

