


IWC0805DR15R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0805DR15R-3GTR-ND - Tape & Reel (TR) 240-IWC0805DR15R-3GCT-ND - Cut Tape (CT) 240-IWC0805DR15R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0805DR15R-3G |
Description | FIXED IND 150NH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 560mOhm Max |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±2% | Size / Dimension 0.093" L x 0.068" W (2.35mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12454 € | 249,08 € |
| 4.000 | 0,11744 € | 469,76 € |
| 6.000 | 0,11347 € | 680,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16060 € | 16,06 € |
| 1.000 | 0,13209 € | 132,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14650 € | 14,65 € |
| 250 | 0,13244 € | 33,11 € |
| 500 | 0,12270 € | 61,35 € |
| 1.000 | 0,11367 € | 113,67 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

