


IWC0603BR22R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0603BR22R-3GTR-ND - Tape & Reel (TR) 240-IWC0603BR22R-3GCT-ND - Cut Tape (CT) 240-IWC0603BR22R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0603BR22R-3G |
Description | FIXED IND 220NH 200MA 2.02 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 200 mA 2.02Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.02Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07170 € | 286,80 € |
| 8.000 | 0,06761 € | 540,88 € |
| 12.000 | 0,06532 € | 783,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15350 € | 15,35 € |
| 1.000 | 0,12619 € | 126,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13890 € | 13,89 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11636 € | 58,18 € |
| 1.000 | 0,10778 € | 107,78 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

