Image for IWC0402D27NR-3G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWC0402D27NR-3G

DigiKey Part Number
240-IWC0402D27NR-3GTR-ND - Tape & Reel (TR)
240-IWC0402D27NR-3GCT-ND - Cut Tape (CT)
240-IWC0402D27NR-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IWC0402D27NR-3G
Description
FIXED IND 27NH 400MA 400 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 400 mA 400mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
24 @ 250MHz
Series
Frequency - Self Resonant
2.48GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±2%
Size / Dimension
0.047" L x 0.028" W (1.19mm x 0.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.66mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.966
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10392 €415,68 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17900 €1,79 €
1000,14780 €14,78 €
1.0000,12150 €121,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16700 €1,67 €
250,15120 €3,78 €
500,14040 €7,02 €
1000,13010 €13,01 €
2500,11764 €29,41 €
5000,10898 €54,49 €
1.0000,10095 €100,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €