
IWC0402AR10R-3G | |
|---|---|
DigiKey Part Number | 240-IWC0402AR10R-3GTR-ND - Tape & Reel (TR) 240-IWC0402AR10R-3GCT-ND - Cut Tape (CT) 240-IWC0402AR10R-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWC0402AR10R-3G |
Description | FIXED IND 100NH 30MA 2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 30 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 1.16GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±2% | Size / Dimension 0.047" L x 0.028" W (1.19mm x 0.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10387 € | 415,48 € |
| 8.000 | 0,09795 € | 783,60 € |
| 12.000 | 0,09464 € | 1.135,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14210 € | 14,21 € |
| 1.000 | 0,11684 € | 116,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13010 € | 13,01 € |
| 250 | 0,11764 € | 29,41 € |
| 500 | 0,10898 € | 54,49 € |
| 1.000 | 0,10095 € | 100,95 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

